Texas Instruments LM536033EVM Buck Regulator Evaluation Module
Texas Instruments LM536033EVM Buck Regulator Evaluation Module (EVM) demonstrates the capabilities of the LM53603. The LM53603 is an automotive 3.0A synchronous integrated buck regulator. This evaluation module enables the user to test external synchronization, RESET/Power Good output, precision enable, and operation in both Auto mode (with a high-efficiency operation and light load) and Forced PWM mode (FPWM). The EN pin is rated up to Vin, while the SYNC pin, RESET pin, and mode pin (FPWM) is rated up to 6V. The Texas Instruments LM536033EVM also has an EMI filter on the backside. The user can choose to bypass that filter using the available posts close to the converter.Features
- Configurable to meet the user's need
- Compact design
Đã phát hành: 2016-07-06
| Đã cập nhật: 2022-03-11