Texas Instruments LM53635xQEVM Step-Down Converter EVMs
Texas Instruments LM53635xQEVM Step-Down Converter Evaluation Modules (EVMs) demonstrate the capabilities of the LM53635A or LM53635M automotive integrated buck converter. Each evaluation Module has an EMI filter on the backside that assists with noise reduction. The user can choose to bypass that EMI filter using VIN1/GND1 posts. The Texas Instruments LM53635xQEVM operates from a 3.5V to 36V input (up to 42V transients) and provides an adjustable 5.0V output at 3.5A continuous load.Features
- High efficiency with 2.1MHz and auto light mode PFM/PWM or forced PWM mode operation
- RESET Power Good output with 3ms delay on timer
- External frequency synchronization input
- Low EMI
- Fully synchronous with integrated HS and LS FET
Đã phát hành: 2017-02-28
| Đã cập nhật: 2022-04-04