Texas Instruments LM60440AQEVM Converter Evaluation Module (EVM)

Texas Instruments LM60440AQEVM Converter Evaluation Module (EVM) helps designers evaluate the operation and performance of the LM60440-Q1, a wide-input buck regulator. The LM60440-Q1 is an easy-to-use synchronous step-down DC/DC converter capable of driving up to 4A of load current from an input voltage of up to 36V. The Texas Instruments LM60440AQEVM features an adjustable output voltage of 5V and a switching frequency of 400kHz.

Features

  • Tested against CISPR 25 Class 5 standards
  • EMI enhanced QFN package
  • Thermally optimized for high power density
  • Small solution size with low BOM count

Board Connections

Chart - Texas Instruments LM60440AQEVM Converter Evaluation Module (EVM)
Đã phát hành: 2020-02-25 | Đã cập nhật: 2024-05-23