Texas Instruments LM61430EVM-AS-2MHZ Converter Evaluation Module

Texas Instruments LM61430EVM-AS-2MHZ Converter Evaluation Module (EVM) is designed to help customers evaluate the performance of the LM61430-Q1. The LM61430-Q1 is a synchronous, step-down voltage converter. This evaluation module implements the LM61430-Q1 in a 14-pin wettable flanks Hotrod™ package. The evaluation module is configured for 5V output voltage with DC load current up to 3A. The Texas Instruments LM61430EVM-AS-2MHZ is optimized for small solution size and low noise.

Board Layout

Mechanical Drawing - Texas Instruments LM61430EVM-AS-2MHZ Converter Evaluation Module
Đã phát hành: 2021-11-09 | Đã cập nhật: 2022-03-11