Texas Instruments LM61440/LM61440-Q1 Synchronous Step-Down Converter
Texas Instruments LM61440/LM61440-Q1 Low-Noise Synchronous Step-Down Converter is a high-performance, DC-DC synchronous step-down converter. With integrated high-side and low-side MOSFETs, up to 4A of output current is delivered over a wide input range of 3.0V to 36V, tolerant of 42V, easing input surge protection design. The LM61440/LM61440-Q1 implements soft recovery from dropout eliminating overshoot on the output. The LM61440/LM61440-Q1 is specifically designed for minimal EMI. The device incorporates an adjustable SW node rise time, low-EMI VQFN-HR package featuring low switch node ringing, and optimized pinout for ease of use. The switching frequency can be set or synchronized between 200kHz and 2.2MHz to avoid noise-sensitive frequency bands. Also, the frequency can be selected for improved efficiency at a low operating frequency or a smaller solution size at a high operating frequency.Auto-mode enables frequency foldback when operating at light loads, allowing an unloaded current consumption of only 7µA (typical) and high light-load efficiency. Seamless transition between PWM and PFM modes, along with very low MOSFET ON resistances and an external bias input, ensures exceptional efficiency across the entire load range. Electrical characteristics are specified over a junction temperature range of -40°C to +150°C. The Texas Instruments LM61440-Q1 devices are AEC-Q100 qualified for automotive applications.
Features
- Optimized for ultra-low EMI requirements
- Hotrod™ package minimizes switch node ringing
- Parallel input path minimizes parasitic inductance
- Adjustable SW node rise time
- High-efficiency power conversion at all loads
- 7µA no-load current at 13.5 VIN, 3.3 VOUT
- 83% PFM efficiency at 1mA, 13.5 VIN, 5 VOUT
- Low MOSFET ON resistance
- RDS_ON_HS = 41mΩ (typical)
- RDS_ON_LS = 21mΩ (typical)
- External bias option for improved efficiency
- Designed for reliable and rugged applications
- Supports 42V transients
- ±1% total output regulation accuracy
- VOUT adjustable from 1V to 95% of VIN
- 0.3V dropout with 3A load (typical)
- Suitable for scalable power supplies
- Pin compatible with
- LM61440-Q1 (36V, 4A, adjustable fSW)
- LM61460 (36V, 6A, adjustable fSW)
- Pin compatible with
Applications
- USB Type-C
- Industrial robot CPU board
- Industrial PC single-board computer
- Test and measurement instrumentation
Datasheets
Functional Block Diagram
Đã phát hành: 2020-06-04
| Đã cập nhật: 2024-06-24