Texas Instruments LM65460EVM Evaluation Module

Texas Instruments LM65460EVM Evaluation Module allows users to evaluate the operation of the LM654x0-Q1. The easy-to-use, synchronous, step-down LM654x0-Q1 converter can supply up to 4A, 6A, or 8A of load current from an input voltage as high as 36V. The TI LM65460EVM Evaluation Module offers minimized switch node ringing to reduce Electromagnetic Interference (EMI).

Features

  • 3V to 36V wide input voltage range
  • 5V, 3.3V, and adjustable output voltage options
  • Up to 6A output current
  • 300kHz to 2.2MHz switching frequency
  • Minimized switch node ringing to reduce Electromagnetic Interference (EMI)

Applications

  • Advanced driver assistance systems (ADAS)
  • Automotive infotainment and cluster
  • Hybrid, electric, and powertrain systems

Layout

Texas Instruments LM65460EVM Evaluation Module

Test Setup

Location Circuit - Texas Instruments LM65460EVM Evaluation Module
Đã phát hành: 2025-08-26 | Đã cập nhật: 2025-09-09