Texas Instruments LM65635EVM Evaluation Module

Texas Instruments LM65635EVM Evaluation Module allows users to evaluate the performance and operation of the LM656x5 wide input voltage buck converters. The LM65635EVM is developed to supply a 5V output to a load requiring 3.5A or less. By replacing other versions of the LM656x5 and reconfiguring the board components, the TI LM65635EVM can be used in many different arrangements.

Features

  • 3V to 65V wide input voltage range
  • 5V, 3.3V, and ADJ voltage
  • Up to 3.5A output current (LM65635)
  • 300kHz to 2.2MHz switching frequency
  • Minimized switch node ringing to reduce Electromagnetic Interference (EMI)
  • Input transient capability up to 70V

Applications

  • Advanced Driver Assistance Systems (ADAS)
  • Automotive infotainment and cluster
  • Hybrid, electric, and powertrain systems

Setup

Location Circuit - Texas Instruments LM65635EVM Evaluation Module

Layout

Texas Instruments LM65635EVM Evaluation Module
Đã phát hành: 2025-05-28 | Đã cập nhật: 2025-06-04