Texas Instruments LM73100EVM Evaluation Module
Texas Instruments LM73100EVM Evaluation Module is designed to quickly and easily demonstrate the LM73100 Ideal Diode. The LM73100 device is 2.7V to 23V, 5.5A Ideal Diode power switch with integrated 28mΩ FET, and features always ON reverse current blocking, programmable undervoltage and overvoltage, and an adjustable output slew rate control.The TI LM73100EVM Evaluation Board enables the evaluation of the LM73100 Integrated Ideal Diode device through two channels. The input power is applied at connectors J5 (for Channel1) and J10 (for Channel2) while J1 (for Channel1) and J7 (for Channel2) provides the output connection to the load.
Features
- 2.7V to 23V, 5.5A operation
- Adjustable output voltage, slew rate control
- Adjustable overvoltage lockout threshold
- LED status indication for Power Good output
- Onboard Schottky diode at output prevents negative spike during overcurrent faults
- TVS diode for input transient protection
Applications
- Power MUX and power ORing
- Adapter input protection
- Monitors and docks
- Patient monitors
- Smart speakers
- Headphones
- Building automation
Setup With Test Equipment
Đã phát hành: 2021-01-12
| Đã cập nhật: 2022-03-11