Texas Instruments LM74800EVM-CS Controller Evaluation Module
Texas Instruments LM74800EVM-CS Controller Evaluation Module (EVM) helps designers evaluate the operation and performance of the LM74800-Q1, an ideal diode controller with switched output. The LM7480x-Q1 drives and controls external back-to-back N-Channel MOSFETs to emulate an ideal diode rectifier, with power path ON/OFF control and overvoltage protection. The Texas Instruments LM74800EVM-CS demonstrates how the LM74800-Q1, along with two back-to-back N-Channel MOSFETs configured in common-source topology, can provide 200V unsuppressed load dump protection with reverse battery protection to the downstream circuit. The first gate drive HGATE controls an external N-channel MOSFET to turn off or clamp output voltage to an acceptable safe level. The second gate drive DGATE controls another external N-Channel MOSFET to emulate an ideal diode.Features
- 12V and 24V automotive reverse battery protection
- Input operating range 3V to 65V
- 12V battery protection 3V to 40V
- 24V battery protection 3V to 65V
- 2A Nominal, 2.5A peak load current
- Supports 200V unsuppressed load dump protection
- Enable ON/OFF control
- Programmable overvoltage cutoff and output clamp operation
- Output voltage slew rate control
- LED Indication for Output ON/OFF detection
- Onboard TVS protection for automotive transient immunity
Required Equipment
- Power Supplies
- One adjustable power supply 0V to 600V output, 0A to 10A output current limit
- Automotive Test Equipment which can generate ISO 7637-2 and ISO 16750-2 including 200V unsuppressed load dump Pulse 5A
- Meters
- One Digital Multi Meter minimum needed
- Oscilloscope
- A DPO2024 or equivalent, three 10x voltage probes, and a DC current probe capable of measuring 10A
- Loads
- One resistive load or equivalent which can tolerate up to 10A DC load at 12V
Applications
- Automotive reverse battery protection
- ADAS domain controller
- Camera ECU
- Head unit
- USB HUBs
- Power path protection, Power Mux, and ORing
Test Setup
Đã phát hành: 2021-04-13
| Đã cập nhật: 2022-03-11