Texas Instruments LM76005QEVM Converter Evaluation Module (EVM)
Texas Instruments LM76005QEVM Converter Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the LM76005 and LM76005-Q1 synchronous step-down converters. The Texas Instruments LM76005QEVM operates from a 3.5V to 60V input, providing a 3.3V or 5V output at 5A. The device is configured by default for an output voltage of 3.3V and a switching frequency of 400kHz.Features
- EMI enhanced QFN package
- Thermally optimized for high power density
- Small solution size with low BOM count
Board Layout
Đã phát hành: 2020-08-14
| Đã cập nhật: 2024-08-09