Texas Instruments LMG1020 Low-Side GaN Driver
Texas Instruments LMG1020 Low-Side GaN Driver is a single, low-side driver designed for driving GaN FETs and logic-level MOSFETs in high-speed applications. These applications include LiDAR, time-of-flight, facial recognition, and any power converters involving low-side drivers. The design simplicity of the LMG1020 enables extremely fast propagation delays of 2.5 nanoseconds and minimum pulse width of 1 nanosecond. The drive strength is independently adjustable for the pull-up and pull-down edges by connecting external resistors between the gate and OUTH and OUTL, respectively. The driver features under voltage lockout (UVLO) and over-temperature protection (OTP) in the event of overload or fault conditions.Features
- Low-side, ultra-fast gate driver for GaN and silicon FETs
- 1ns Minimum input pulse width
- Up to 60MHz operation
- 2.5ns Typical, 4.5ns maximum propagation delay
- 400ps Typical rise and fall time
- 7A Peak source and 5A peak sink currents
- 5V Supply voltage
- UVLO and overtemperature protection
- 0.8mm × 1.2mm WCSP Package
Applications
- LiDAR
- Time-of-flight laser drivers
- Facial recognition
- Class-E wireless chargers
- VHF Resonant power converters
- GaN-Based synchronous rectifier
- Augmented reality
Functional Block Diagram
Đã phát hành: 2018-08-08
| Đã cập nhật: 2023-02-13