Texas Instruments LMG2610 GaN Half-Bridge IC
Texas Instruments LMG2610 GaN Half-Bridge IC is a 650V GaN power-FET half bridge for < 75W active-clamp flyback (ACF) converters in switch-mode power supply applications. The LMG2610 reduces component count, simplifies design, and reduces board space by integrating gate drivers, half-bridge power FETs, bootstrap diode, and high-side gate-drive level shifter in a 9mm by 7mm QFN package. The asymmetric GaN FET resistances are optimized for ACF operating conditions. Programmable turn-on slew rates provide EMI and ringing control. The low-side current-sense emulation reduces power dissipation compared to the traditional current-sense resistor. It allows the low-side thermal pad to be connected to the cooling PCB power ground.The high-side gate-drive signal level shifter eliminates burst-mode power dissipation and noise problems found with external solutions. The smart-switched GaN bootstrap FET avoids overcharging the high-side supply, has no diode forward-voltage drop and has zero reverse-recovery charges. The Texas Instruments LMG2610 supports the burst-mode operation and converter light-load efficiency requirements with low quiescent currents and fast start-up times. Protection features include FET turn-on interlock, under-voltage lockout (UVLO), cycle-by-cycle current limit, and over-temperature shutdown.
Features
- 650V GaN power-FET half-bridge
- 170mΩ low-side and 248mΩ high-side GaN FETs
- Integrated gate drivers with low propagation delays and adjustable turn-on slew-rate control
- Current-sense emulation with high bandwidth and high accuracy
- Low-side/high-side gate-drive interlock
- A high-side gate-drive signal-level shifter
- Smart-switched bootstrap diode function
- <8us high-side start up
- Low-side/high-side cycle-by-cycle over-current protection
- Over-temperature protection with FLT pin reporting
- 240µA AUX idle quiescent current
- 50µA AUX standby quiescent current
- 60µA BST idle quiescent current
- 26V maximum supply and input logic pin voltage
- 9mm x 7mm QFN package with dual thermal pads
Applications
- Active-clamp flyback power converters
- AC/DC adapters and chargers
- AC/DC USB wall outlet power supplies
- AC/DC auxiliary power supplies
Simplified Block Diagram
Đã phát hành: 2023-02-16
| Đã cập nhật: 2025-08-08