Texas Instruments LMG3650EVM Daughter Card Evaluation Modules
Texas Instruments LMG3650EVM Daughter Card Evaluation Modules support two LMG3650R025 650V GaN FETs with an integrated driver and protection in a half-bridge configuration with all the required bias circuits and logic/power level shifting. The device provides essential power stage and gate-driving, with high-frequency current loops fully enclosed on the board to minimize power loop parasitic inductance. The TI LMG3650EVM is designed for a socket-style external connection that easily interfaces with external power stages to run the LMG3650R025 in various applications.Features
- Two TI 650V GaN in TOLL package arranged in half-bridge configuration
- Digital isolators for high-side fault signal
- Isolated bias supply and bootstrap supply option
- Isolated gate driver and open component positions for layout compatibility to evaluate integrated GaN TOLL and discrete GaN TOLL
- Heat sink with fan attached for heat dissipation during testing
- Fault protection and reporting for over temperature, overcurrent, and short circuit events
- Standard daughter card pinout for compatibility with TI GaN motherboards
- Absolute maximum voltage rating of 650V
Applications
- Merchant network and server PSU
- Merchant telecom rectifiers
- Solar inverters and industrial motor drives
- Uninterruptible power supplies
Specifications
- Included on the LMG3650EVM daughter card
- Two LMG3650R025 GaN ICs
- Two isolated gate drivers to enable layout compatibility and testing with discrete GaN in TOLL
- Two digital isolators for the GaN IC fault signals
- Isolated bias supply and bootstrap supply
Kit Contents
- One LMG3650EVM daughter card
- Heat sink
- Fan
- High voltage and TI EVM disclaimers
Block Diagram
Layout
Đã phát hành: 2025-02-11
| Đã cập nhật: 2025-03-05