Texas Instruments LMG5200EVM-02 GaN Power Stage Evaluation Module

Texas Instruments LMG5200EVM-02 GaN Power Stage Evaluation Module (EVM) is a small, easy-to-use power stage with an external PWM signal. The evaluation module is suitable for evaluating the performance of the LMG5200 power stage in many different DC-DC converter topologies. The Texas Instruments LMG5200EVM-02 can be used to estimate the performance of LMG5200 to measure efficiency. The module can deliver a maximum of 10A of current. However, adequate thermal management should be followed to ensure that the temperature is not exceeded. The evaluation module is not suitable for transient measurements as it is an open loop board.

Features

  • Input voltage operates up to 80V
  • Simple open-loop design to evaluate the performance of LMG5200
  • VCC supply generated on board from a loosely regulated supply
  • Single PWM input on board for PWM signal with
  • Kelvin sense capability for input and output to measure efficiency

Board View

Location Circuit - Texas Instruments LMG5200EVM-02 GaN Power Stage Evaluation Module
Đã phát hành: 2017-05-19 | Đã cập nhật: 2025-03-06