Texas Instruments LMH13000RQEEVM Evaluation Module

Texas Instruments LMH13000RQEEVM Evaluation Module (EVM) pairs with the LMH13000, a high-speed output current driver housed in a 13-pin WQFN-HR (HotRod™) package. This board is designed to easily and quickly demonstrate the amplifier's functionality and versatility. The LMH13000 evaluation module from Texas Instruments is ready to connect to power, signal sources, and test instruments via the onboard connectors. The layout is optimized to minimize the parasitic and noise to achieve a fast rise-and-fall time of the output current. The LMH13000RQEEVM can be connected to common 50Ω laboratory equipment on the inputs/outputs, banana connectors for the supplies, and jumpers to easily enable, disable, or configure different modes of operation. The board is ideal for industrial optical sensors and safety light curtains, 3D scanning and gesture recognition, optical time-domain reflectometry (OTDR), and medical applications.

Features

  • Single supply operating range from 3V to 5.5V
  • Easy-to-use SMA connectors for all input and output signals
  • Easy-to-use banana connector for device and laser supply
  • SMD VCSEL and TO-CAN laser footprint
  • Onboard TIA for laser power calibration
  • Jumper to configure device at different modes
  • Layout configured to minimize parasitic and noise

Applications

  • Time-of-flight (TOF) range finders
  • Industrial optical sensors
  • 3D scanning and gesture recognition
  • OTDR
  • High-speed current loads
  • Industrial safety light curtains
  • Medical in vitro diagnostics (IVD) and flow cytometry

Functional Block Diagram

Block Diagram - Texas Instruments LMH13000RQEEVM Evaluation Module
Đã phát hành: 2025-05-08 | Đã cập nhật: 2025-06-02