Texas Instruments LMH32404RHFEVM Evaluation Module
Texas Instruments LMH32404RHFEVM Evaluation Module is designed to demonstrate the LMH32404RHF differential output trans-impedance amplifier. The LMH32404RHFEVM Evaluation Module features a transformer to convert the output to a 50Ω single-ended connection for easy measurement with standard test equipment and the option to convert to fully-differential DC coupled signals. The input is 50Ω matched and configured by default to receive a voltage input that is converted to a current through a 2kΩ resistor but can be reconfigured to obtain a valid, current input with optional photodiode bias connections on the back of the board.The TI LMH32404RHFEVM Evaluation Module also includes easy-to-use jumpers to control the device gain, input bias current cancellation, and shutdown functions.
Features
- Configured for single-ended voltage input and output with 50Ω matched SMA connections
- Jumpers included for easy control of channel mode, bias current cancellation, and whole chip power-down
- Optional DC-coupled differential output configuration
- Designed for single 3.3V supply operation
- Layout optimized for high bandwidth devices
Layout
Đã phát hành: 2021-01-05
| Đã cập nhật: 2022-03-11