Texas Instruments LMH9135RRLEVM Amplifier Evaluation Module (EVM)

Texas Instruments LMH9135RRLEVM Amplifier Evaluation Module (EVM) evaluates the LMH9135 device, a differential input to single-ended output 18dB gain block amplifier available in a 2x2mm2 12-pin RRL package. The device is well suited to support requirements for the next generation 5G m-MIMO active antenna system while interfacing the output of a transceiver and driving power amplifier (PA) input. The Texas Instruments LMH9135RRLEVM is designed to quickly demonstrate the functionality and performance of the LMH9126 for a 3.55GHz transmit application with 600MHz of 1dB BW. The board is set up by default for 100Ω differential input matching and 50Ω single-ended output matching for easy interface with 50Ω test equipment. The evaluation module can connect to a +3.3V power supply, signal source, and test instruments through onboard connectors.

Features

  • Operates on a single +3.3V supply
  • Designed for differential 100Ω input matching and single-ended 50Ω output matching interface
  • Simple interface to the inputs and output through onboard SMA connectors
  • Power down option available onboard using jumper connector

Board Layout

Mechanical Drawing - Texas Instruments LMH9135RRLEVM Amplifier Evaluation Module (EVM)
Đã phát hành: 2020-09-03 | Đã cập nhật: 2024-08-19