Texas Instruments LMK04832EVM Evaluation Module
Texas Instruments LMK04832EVM Evaluation Module uses test equipment to allow the evaluation of the LMK04832. The LMK04832 is a versatile device that offers many configurations for evaluation. The LMK04832EVM is pre-populated with a 122.88MHz VCXO for dual loop operation. The VCXO can be substituted if a different frequency is required or a specific VCXO is desired for performance evaluation.Features
- Up to three clocks inputs for PLL1 operation and up to four clock inputs for PLL2 operation
- SYNC input on CLKin0 or SYNC pin for multi-device synchronization
- 14 clock outputs from internal VCO, external VCO, or clock input, and one buffered OSCin output
- Buffered OSCin output on OSCout port
Kit Contents
- LMK04832EVM
- USB2ANY
Quick Start Diagram
Đã phát hành: 2018-11-15
| Đã cập nhật: 2023-07-20