Texas Instruments LMQ66430-2EVM Controller Evaluation Module
Texas Instruments LMQ66430-2EVM Buck Controller Evaluation Module (EVM) helps designers evaluate the operation and performance of the LMQ66430-Q1 wide-input buck regulator. The LMQ66430-Q1 is an easy-to-use synchronous step-down DC/DC converter capable of driving up to 3A of load current from an input voltage of up to 36V. The LMQ66430-Q1 has ultra-low operating quiescent current and high efficiency at light loads. The Texas Instruments LMQ66430-2EVM is populated with a small 2.6mm × 2.6mm Enhanced HotRod™ QFN package for the LMQ66430-Q1 on the board, providing a tiny, low-EMI solution size.Features
- Wide input voltage range of 3V to 36V
- 3.3V fixed output voltage by default
- Output current up to 3A
- 2.2MHz default switching frequency (jumper included for AUTO mode or FPWM selection)
- Fully assembled, tested, and proven PCB layout with a small solution footprint
Test Setup
Đã phát hành: 2022-04-27
| Đã cập nhật: 2025-03-06