Texas Instruments LMR34215FSC5EVM Evaluation Module

Texas Instruments LMR34215FSC5EVM Evaluation Module evaluates the operation and performance of the LMR34215-Q1 wide-input buck regulator. The LMR34215-Q1 is an easy-to-use synchronous step-down DC/DC converter capable of driving up to 1.5A of load current from an input voltage of up to 42V. The Texas Instruments LMR34215FSC5EVM Evaluation Module features an LMR34215-Q1 fixed output voltage of 5V and a switching frequency of 2.1MHz.

Features

  • Integrated synchronous rectification
  • Tested against CISPR 25 Class 5 standards
  • Small solution size with low BOM count
  • Short minimum on-time

Front & Back View

Texas Instruments LMR34215FSC5EVM Evaluation Module
Đã phát hành: 2019-10-25 | Đã cập nhật: 2024-01-12