Texas Instruments LMR360xxxEVM Converter Evaluation Modules (EVMs)

Texas Instruments LMR360xxxEVM Converter Evaluation Modules (EVMs) are fully assembled and tested circuits for evaluating the LMR36006 or LMR36015 synchronous step-down converter. The LMR360xx provides exceptional efficiency and accuracy in a very small solution size. The LMR36006EVM uses the same evaluation module PCB and components, but the current limit is modified to 0.6A. The Texas Instruments LMR360xxxEVMs feature a selectable output voltage of 3.3V or 5V and a switching frequency of 400kHz and 1MHz.

Features

  • Integrated synchronous rectification
  • Low operating quiescent current
  • High efficiency at light loads
  • Short minimum on-time
Đã phát hành: 2019-01-09 | Đã cập nhật: 2025-03-05