Texas Instruments LMR36500EVM Evaluation Module
Texas Instruments LMR36500EVM Evaluation Module evaluates the performance and operation of the LMR36500 synchronous step-down converter. This module can be configured to achieve a 5V output to a load requiring 50mA or less. The LMR36500EVM module features a 1MHz default switching frequency. This frequency can be adjusted by connecting a resistor from the RT pin to the ground or changing the state of the RT pin. This module includes up to 70V input transient capability and minimized switch node ringing to reduce EMI. This module operates from 3V to 65V input voltage range and offers up to 86% full load efficiency at IOUT=0.05A, VIN=12V.Features
- 3V to 65V wide input voltage range
- 5V fixed default output voltage
- Up to 50mA output current
- Up to 70V input transient capability
- 1MHz default switching frequency
- 86% full load efficiency at IOUT=0.05A, VIN=12V
- Minimized switch node ringing to reduce EMI
LMR36500EVM Setup
Additional Resource
Đã phát hành: 2024-01-17
| Đã cập nhật: 2024-01-30