Texas Instruments LMR38025QEVM Evaluation Module

Texas Instruments LMR38025QEVM Evaluation Module qualifies for the LMR38025-Q1 and the LMR38025 buck converters. This module uses an LMR38025SQDRRRQ1 synchronous buck converter with a wide duty-cycle range, spread spectrum, and cycle-by-cycle overcurrent protection. The LMR38025QEVM module operates at 80V maximum input voltage and delivers a 5V regulated output voltage at 400kHz switching frequency. This module features a 98% maximum duty cycle and PFM operation to improve efficiency at light load, and a programmable system under-voltage lockout through precision enable.

Features

  • 5V regulated output voltage with 1.5% setpoint accuracy
  • 80V maximum input voltage
  • 98% maximum duty cycle
  • Spread spectrum for reduced EMI
  • PFM operation to improve efficiency at light load
  • Supports start-up with pre-biased output
  • Frequency synchronization to external clock
  • Power Good (PWRGD) signal indicates output regulation
  • Programmable system under-voltage lockout through precision enable
  • Fully assembled and proven PCB layout

LMR38025QEVM Setup

Texas Instruments LMR38025QEVM Evaluation Module
Đã phát hành: 2024-01-18 | Đã cập nhật: 2024-02-06