Texas Instruments LMR43620MQ3EVM-2M Converter Evaluation Module
Texas Instruments LMR43620MQ3EVM-2M Converter Evaluation Module (EVM) helps designers evaluate the operation and performance of the LMR43620-Q1 wide-input buck regulator. The LMR43620-Q1 is an easy-to-use synchronous step-down DC/DC converter capable of driving up to 2A of load current from an input voltage of up to 36V. The LMR43620-Q1 has ultra-low operating quiescent current and high efficiency at light loads. The Texas Instruments LMR43620-Q1 comes in a small 2mm x 2mm HotRod™ package providing a tiny, low-EMI solution size.Features
- Wide input voltage range of 3V to 36V
- 3.3V fixed output voltage by default
- Output current up to 2A
- 2.2MHz default switching frequency (jumper included for AUTO mode or FPWM selection)
- Fully assembled, tested, and proven PCB layout with small solution footprint
Test Setup
Đã phát hành: 2022-02-15
| Đã cập nhật: 2023-03-13