Texas Instruments LMR51420EVM Converter Evaluation Module
Texas Instruments LMR51420EVM Converter Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the operation and performance of the LMR51420. The LMR51420 is a 4.5V to 36V 2A synchronous step-down (buck) converter. The Texas Instruments LMR51420EVM is set as a 5V Vout. The board also has AC signal injection terminals for loop measurements.Features
- 4.5V to 36V input voltage range
- Accurate 5V output
- Up to 2A output current
- Switching frequency 500kHz
- Hiccup mode short current protection
- Internal compensation
Board Layout
Đã phát hành: 2022-09-28
| Đã cập nhật: 2022-10-10