Texas Instruments LMR51450EVM Converter Evaluation Module
Texas Instruments LMR51450EVM Converter Evaluation Module (EVM) is designed to help customers evaluate the performance of the LMR51450 synchronous step-down voltage converter. This evaluation module implements the LMR51450 in a 12-pin WSON Package. The Texas Instruments LMR51450EVM is capable of delivering 5V or 3.3V output voltage and up to 5A load current with high efficiency and output accuracy in a very small solution size.Features
- 4V to 36V input voltage range
- Selectable 5V or 3.3V output
- Up to 5A output current
- Switching frequency 500kHz
Board Layout
Đã phát hành: 2023-01-11
| Đã cập nhật: 2023-02-02