Texas Instruments LMR51603EVM Converter Evaluation Module (EVM)

Texas Instruments LMR51603EVM Converter Evaluation Module (EVM) is a fully assembled and tested circuit designed to help users quickly evaluate and test the operation and functionality of the LMR51603 converter. The Texas Instruments LMR51603EVM operates a typical 12V input, providing a 5V output at 300mA. Integrated low RDS(ON) power MOSFETs enable high efficiency and offer ease of use with a minimal external component count for space-constrained power systems.

Features

  • 4V to 65V input voltage range
  • Input transient protection up to 70V
  • Support 300mA continuous output current
  • Fixed 400kHz and 1.1MHz switching frequency
  • Short-circuit protection with hiccup mode

Kit Contents

  • LMR51603EVM circuit board
  • Evaluation module disclaimer Read Me
  • Prototype evaluation module disclaimer Read Me

Applications

  • Major appliances
  • PLC, DCS, and PAC
  • Smart meters
  • Power delivery

Board Layout

Location Circuit - Texas Instruments LMR51603EVM Converter Evaluation Module (EVM)
Đã phát hành: 2024-10-22 | Đã cập nhật: 2024-11-05