Texas Instruments LMR60420/LMR60420-Q1 Synchronous Buck Converter

Texas Instruments LMR60420/LMR60420-Q1 Synchronous Buck Converter is a highly efficient 3V to 36V, ultra-low Iconverter that enables high power density and low EMI. This converter offers a 1V to 20V output voltage range, including a resistor divider between the output voltage node, feedback, and ground. The LMR60420/LMR60420-Q1 converter features a power-good output for power sequencing and a MODE/SYNC pin to select between modes of operation. The current-mode control architecture with 30ns minimum on-time allows high-conversion ratios at high frequencies, easy loop compensation, fast transient response, and excellent load and line regulation. The LMR60420/LMR60420-Q1 offers variants with a spread spectrum in an ultra-compact, 2.5mm x 2mm, HotRod QFN-9 package. Typical applications include factory automation and control, appliances, and building automation.

The LMR60420/LMR60420-Q1 converter consumes 5µA quiescent current to ensure high efficiency at all loads. The Forced Pulse Width Modulation (FPWM) mode generates a constant switching frequency across the load, while auto mode allows seamless transitions between PWM and PFM switching. The LMR60420/LMR60420-Q1 devices have electrical characteristics specified up to a maximum junction temperature of 150°C. The LMR60420-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • Functional safety-capable
    • Documentation available to aid functional safety system design
  • 3V to 36V (42V absolute maximum) wide operating input voltage
  • Pin programmable output voltage options available in fixed 3.3V/ADJ and 5V/ADJ
    • 1V to 20V adjustable output voltage range
  • 30ns typical low minimum tON
  • Optimized for low Electromagnetic Interference (EMI) requirements
    • Low inductance HotRod™ QFN package
    • Advanced spread-spectrum options are available
  • 200kHz to 2.2MHz programmable switching frequency range
  • Forced Pulse Width Modulation (FPWM), Pulse Frequency Modulation (PFM), or external frequency synchronization is available
  • Ultra-low quiescent current
    • 0.65μA shutdown current
    • 5μA Standby current
  • Power-Good output for power sequencing

Applications

  • Factory automation and control
  • Building automation

Simplified Schematic – Fixed Output

Schematic - Texas Instruments LMR60420/LMR60420-Q1 Synchronous Buck Converter

Functional Block Diagram

Block Diagram - Texas Instruments LMR60420/LMR60420-Q1 Synchronous Buck Converter
Đã phát hành: 2025-01-23 | Đã cập nhật: 2025-09-03