Texas Instruments LMV34x/LMV34x-Q1 Rail-to-Rail Op Amps

Texas Instruments LMV34x/LMV34x-Q1 Rail-to-Rail Operational Amplifiers (Op Amps) are single, dual, and quad CMOS operational amplifiers. These devices offer low-voltage, low-power, and rail-to-rail output swing capabilities. The PMOS input stage provides an offset voltage of 0.25mV (typical) and an ultra-low input bias current of 1pA (typical). The single-supply amplifier is designed specifically for low-voltage (2.7V to 5V) operation, with a wide common-mode input voltage range that typically extends from –0.2V to 0.8V from the positive supply rail. The LMV341/LMV34x-Q1 (single) offers a shutdown (SHDN) pin that can be used to disable the device. The supply current is reduced to 33nA (typical) in shutdown mode. Additional features of the family are a 20nV/√Hz voltage noise at 10kHz, 1MHz unity-gain bandwidth, 1V/µs slew rate, and 100µA current consumption per channel.

Offered in both the SOT-23 and smaller SC-70 packages, the LMV341/LMV341-Q1 is ideal for the most space-constraint applications. The Texas Instruments LMV342 dual device is provided in the standard VSSOP and SOIC packages. An extended industrial temperature range from -40°C to 125°C makes these devices suitable for various commercial and industrial environments. The LMV34x-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • 2.7V and 5V performance
  • Rail-to-rail output swing
  • 1pA (typ.) input bias current
  • 0.25mV (typ.) input offset voltage
  • 100µA (typ.) low supply current
  • 45pA (typ.) low shutdown current
  • Gain bandwidth of 1MHz (typ.)
  • Slew rate of 1V/µs (typ.)
  • 5µs (typ.) turnon time from shutdown
  • Input referred voltage noise (at 10kHz) of 20nV/√Hz
  • ESD protection exceeds JESD 22
    • 2000V human-body model (HBM)
    • 750V charged-device model (CDM)

Applications

  • Cordless and cellular phones
  • Consumer electronics (laptops, PDAs)
  • Audio preamplifiers for voice
  • Portable, battery-powered electronic equipment
  • Supply-current monitoring
  • Battery monitoring
  • Buffers
  • Filters
  • Drivers

Functional Block Diagram

Block Diagram - Texas Instruments LMV34x/LMV34x-Q1 Rail-to-Rail Op Amps
Đã phát hành: 2025-01-15 | Đã cập nhật: 2025-06-06