Texas Instruments LMX2594PSEVM Synthesizer Evaluation Module

Texas Instruments LMX2594PSEVM Synthesizer Evaluation Module (EVM) is a platform for evaluating the phase-synchronization (PS) feature of the LMX2594 wideband RF synthesizer. LMX2594PSEVM contains two LMX2594 parts that share the same reference clock.

After phase synchronization, the phase of the parts' outputs can be measured and compared. The Texas Instruments LMX2594PSEVM also contains a radio-frequency (RF) power combiner, combining two phase-synchronized outputs into a single output with reduced phase noise.

Features

  • Two LMX2594 on board share the same reference clock and SYNC signal
  • Extremely short RF output traces eliminate PCB trace-length deskew
  • Independent low-dropout (LDO) power supply eliminates crosstalk through power-supply lines
  • Supports reduced phase noise verification with onboard RF-power combiner

Kit Contents

  • LMX2594PSEVM evaluation module
  • Reference Pro board (SV601349)
  • USB cable
  • 10-pin ribbon cable

Required Equipment

  • A DC power supply
  • A spectrum analyzer or a signal analyzer
  • A PC running Windows® 7 or a more recent version
  • An oscilloscope

Test Setup

Mechanical Drawing - Texas Instruments LMX2594PSEVM Synthesizer Evaluation Module
Đã phát hành: 2022-09-28 | Đã cập nhật: 2022-10-07