Texas Instruments LMX2820EVM RF Synthesizer Evaluation Module (EVM)
Texas Instruments LMX2820EVM RF Synthesizer Evaluation Module (EVM) is designed to evaluate the performance of LMX2820. This board consists of a prototype LMX2820 device. The LMX2820 is a high-performance wideband synthesizer that can generate any frequency from 43.75MHz to 22.4GHz. This synthesizer supports JESD204 B-compliant SYSREF signal buffering and generation. The LMX2820 allows designers to synchronize the output of multiple device instances. The Texas Instruments LMX2820 runs from a single 3.3V supply and has integrated LDOs that eliminate the need for onboard low-noise LDOs.Features
- 22.6GHz output
- 40fs RMS jitter (10kHz to 20MHz) at 6GHz carrier
- Synchronization of output phase across multiple devices
- Support for SYSREF
- Supports external VCO input up to 22.6GHz
- This evaluation module has the complete circuit for the synthesizer, optimized and tested for performance, and includes a USB programming module
Kit Contents
- One LMX2820EVM board (HSDC060-001)
- One USB2ANY (HPA665)
- One USB cable
- One 10-pin ribbon cable
Required Equipment
- A DC power supply
- A spectrum analyzer or a signal analyzer
- A PC running Windows 7 or a more recent version
- An oscilloscope (optional)
- A high-quality signal generator (optional)
- Texas Instruments Clocks and Synthesizers TICS Pro software
- Texas Instruments PLLatinum™ Simulator Tool (optional)
Connection Diagram
Đã phát hành: 2020-12-16
| Đã cập nhật: 2024-10-18