Texas Instruments LMZM33606EVM Power Module Evaluation Board
Texas Instruments LMZM33606EVM Power Module Evaluation Board makes it easy to evaluate the LMZM33606 operation. This board is designed to be an easy-to-use platform that facilitates an extensive evaluation of the features and performance of the power module. The LMZM33606 is a 3.5V to 36V Input, 1V to 20V Output, and 6A Power Module.Features
- 3.5V to 36V Input voltage range
- Up to 6A of output current
- 1V to 20V Output voltage range
- 10mm x 16mm QFN package
Đã phát hành: 2018-07-24
| Đã cập nhật: 2023-01-31