Texas Instruments LP-EM-CC1354P10 LaunchPad™ Development Kit
Texas Instruments LP-EM-CC1354P10 LaunchPad™ Development Kit speeds development on devices with an integrated power amplifier and multi-band radio support for concurrent Sub-1GHz and 2.4GHz operation. Protocols supported include BLUETOOTH® Low Energy, Zigbee®, Wi-SUN®, Thread, TI 15.4 stack with 2.4GHz and Sub-1GHz proprietary RF protocols compatible with the SimpleLink™ low power software development kit. The LP-EM-CC1354P10-1 is 868/915MHz up to 20dBm, 2.4GHz up to 5dBm, while the LP-EM-CC1354P10-6 is 868/915MHz up to 14dBm, 2.4GHz up to 10dBm. This kit is a split LaunchPad™ development kit, meaning it does not contain an XDS debugger. The recommended debuggers are LP-XDS110 or LP-XDS110ET.Features
- LaunchPad™ development kit with 2.4GHz and Sub-1 GHz radio for wireless applications with integrated PCB trace antenna
- Protocol support includes Bluetooth® Low Energy, Wi-SUN®, Thread, Zigbee®, TI 15.4 stack with 2.4GHz and Sub-1 GHz proprietary RF
- Required to purchase a debugger separately for software development and RF evaluation (LP-XDS110 or LP-XDS110ET)
Kit Contents
- LP-EM-CC1354P10-1 or LP-EM-CC1354P10-6 evaluation board
- Cable for debugging (debugger not included)
- Quick start guide
Additional Resources
- LP-EM-CC1354P10-1 Quick Start Guide
- LP-EM-CC1354P10-6 Quick Start Guide
- LP-EM-CC1354P10-1 Design Files
- LP-EM-CC1354P10-6 Design Files
- Application Note: CC2538, CC13xx, and CC26xx Serial Bootloader Interface
- Product Overview: TI Wi-SUN® FAN Stack - Software Overview
- Application Note: TI 15.4-Stack Software
- SmartRF Studio 7 Application Software
- SimpleLink Connect App for the SimpleLink Low Power SDKs
- SimpleLink™ CC13xx and CC26xx Academy
- SimpleLink™ Low Power F2 Software Development Kit (SDK) for the CC13x1, CC13x2, CC13x4, CC26x1, CC26x2 and CC26x4 Devices
- EnergyTrace Technology
- Sensor Controller Studio
Board Layout
Đã phát hành: 2024-09-12
| Đã cập nhật: 2025-09-02