Texas Instruments LP5813-12xEVM Evaluation Modules
Texas Instruments LP5813-12xEVM Evaluation Modules evaluate the features of the LP5813 and LP5812 4 x 3 matrix RGB LED drivers with autonomous control. The LP5813 drivers include a synchronous boost function and can drive up to 12 LED dots with four output pins. The LP5812 drivers do not include a synchronous boost function. These modules include LP5813 and LP5812 drivers in a single board, which can be evaluated using the USB2ANY connector and jumper setting. The LP5813-12xEVM modules are used in e-cigarettes, earbuds, smart speakers, video doorbells, EV chargers, and factory automation.Features
- LP5813 synchronous boost RGB LED drivers
- LP5812 RGB LED drivers
- WCSP/WSON package
- I2C input and power supply from USB2ANY interface adapter
- LP581x GUI controls the EVM
Applications
- Portable and wearable electronics:
- E-cigarettes
- Earbuds
- Charging cases
- Gaming and home entertainment:
- Smart speakers
- RGB mouses
- Video doorbells
- Industrial HMI:
- EV chargers
- Factory automation
Kit Contents
- LP5813/LP5812 evaluation module
- USB2ANY interface adapter with ribbon cables and USB cable
Đã phát hành: 2024-01-10
| Đã cập nhật: 2024-05-02