Texas Instruments LP8758-E0EVM Step-Down DC-Regulator EVM

Texas Instruments LP8758-E0EVM Step-Down DC-Regulator Evaluation Module (EVM) demonstrates the LP8758-E0. The LP8757-E0 is a four-phase quad 4A output DC-DC step-down converter. The LP8758-E0 is designed to meet the power management requirements for low-power processors in mobile phones, network cards, and similar applications. The evaluation module features a USB-TO-I2C interface that supports a 3.4MHz clock rate on the I2C bus. The module also includes status indicators that show the status of the converters and convenient test points for all I/O's. The console application allows the running of scripts and can execute user-specified scripts.

Features

  • Software controller
  • USB-TO-I2C interface supports a 3.4MHz clock rate on the I2C bus
  • Versatile GUI: Status indicators shows the status of the converters
  • Console application allows running scripts
  • Application can execute user-specified scripts
  • Convenient test points for all I/O's
Đã phát hành: 2016-04-21 | Đã cập nhật: 2022-03-11