Texas Instruments LP87694Q1EVM Evaluation Module (EVM)
Texas Instruments LP87694Q1EVM Evaluation Module (EVM) can be used to test, demo, debug, and configure one or more LP8769x-Q1 power management ICs for automotive and industrial applications. The device onboard is LP876940C0RQKRQ1, which has a 1+1+1+1-phase configuration for four different output voltage rails. The Texas Instruments LP87694Q1EVM evaluation module boards can be stacked for multi-PMIC operation testing.Features
- Input voltage range from 2.8V to 5.5V
- Output load current 5A per phase, total output load current up to 20A
- Onboard MSP432 to communicate with PMIC using GUI through USB-C™ cable
- The board can be reworked to support other LP8769-Q1 phase configurations
- Boards can be stacked
Kit Contents
- LP87694Q1EVM evaluation board
- USB-A male to USB-C male cable
- Literature and evaluation module disclaimer document
Applications
- Advanced driver assistance systems (ADAS)
- Front camera
- Surround-view system ECU
- Long-range radar
- Sensor fusion
- Domain controller
Board Layout
Đã phát hành: 2024-07-01
| Đã cập nhật: 2025-02-27