Texas Instruments LP87725Q1EVM Converter Evaluation Module (EVM)

Texas Instruments LP87725Q1EVM Converter Evaluation Module (EVM) is designed to help users evaluate the features and performance of the LP87725-Q1. The Texas Instruments LP87725-Q1 is designed to meet the power management requirements of the IWR and AWR MMICs in various automotive and industrial radar applications. The device has three step-down DC/DC converters, an LDO regulator, and a load switch. The LDO is powered externally and intended for Ethernet device core supply. During the sensor sleep mode, the load switch will cut off the 3.3V IO supply. The device is controlled by an I2C serial interface and by an enable signal.

Features

  • Evaluation of LP87725-Q1 device features and performance
  • Onboard wide-VIN pre-regulator to generate 3.3V input to the PMIC from 12V battery supply
  • Onboard microcontroller to communicate with the device GUI and evaluate device safety features like Q&A watchdog

Kit Contents

  • LP87725QEVM evaluation module
  • USB-A male to USB-C male cable

Board Layout

Mechanical Drawing - Texas Instruments LP87725Q1EVM Converter Evaluation Module (EVM)
Đã phát hành: 2024-02-21 | Đã cập nhật: 2024-02-28