Texas Instruments LP877451Q1EVM Evaluation Module
Texas Instruments LP877451Q1EVM Evaluation Module is configured to evaluate the operation of the LP87745-Q1 PMIC for radar MMICs. The LP87745-Q1 meets the power management requirements of the AWR and IWR MMICs in various automotive and industrial radar applications. The device has three step-down DC/DC converters, a 5V boost converter, and a 1.8V/3.3V LDO. The TI LDO is powered from the boost and intended for xWR and the peripheral device's IO supply. The LP87745-Q1 is controlled by an SPI serial interface and by facilitating a signal.Features
- Evaluation of LP877451A1RXVRQ1 device features and performance
- Onboard-wide VIN pre-regulator to generate 3.3V input to the PMIC from 12V battery supply
- Onboard USB2ANY communicates with the Device GUI and evaluates device safety features like Q&A watchdog
Front View
Back View
Basic Connections & Default Jumpers
Đã phát hành: 2022-11-04
| Đã cập nhật: 2022-12-21