Texas Instruments LSF-EVM Evaluation Module (EVM)
Texas Instruments LSF-EVM Evaluation Module (EVM) is designed to help evaluate the LSF family of level translators. The LSF-EVM comes populated with the LSF0108PWR device and has landing patterns that are compatible with the LSF0101DRYR, LSF0102DCTR, and LSF0204PWR devices. The evaluation module is optimized for high-speed translation by reducing reflections for data rates greater than 100MHz. Additionally, the design of the board enables simple evaluation as multiple connection interfaces are available. There are also pull-ups that are populated which can easily be connected or disconnected through jumper connections.Features
- Supports all devices in the LSF family of level translators
- Optimized for high-speed operation
- Populated pull up resistors that allow for simple multi-voltage level translation
- Resistor pads to enable single voltage supply translation
- Includes various connection interfaces:
- Edge-mount SMB
- Differential probe connection for monitoring high-speed signals
Đã phát hành: 2017-09-20
| Đã cập nhật: 2024-07-18