Texas Instruments MC33078 Bipolar Dual Operational Amplifier

Texas Instruments MC33078 Bipolar Dual Operational Amplifier has high-performance specifications for quality audio and data-signal applications. This device operates over a wide range of single- and dual-supply voltages and offers low noise, high-gain bandwidth, and high slew rate. Additional features for the Texas Instruments MC33078 include low total harmonic distortion, excellent phase and gain margins, large output voltage swing with no deadband crossover distortion, and symmetrical sink/source performance.

Features

  • ±5V to ±18V dual-supply operation
  • 4.5nV/Hz low noise voltage
  • 0.15mV low input offset voltage
  • 0.002% low total harmonic distortion
  • 7V/µs high slew rate
  • 16MHz high-gain bandwidth product
  • 800 at 20kHz high open-loop AC gain
  • 14.1V to -14.6V large output-voltage swing
  • Excellent gain and phase margins
Đã phát hành: 2024-03-18 | Đã cập nhật: 2024-05-09