Texas Instruments MCF8316D Sensorless FOC BLDC Drivers

Texas Instruments MCF8316D Sensorless Field Oriented Control (FOC) Brushless-DC (BLDC) Drivers are single-chip devices for users driving speed-controlled 12V to 24V BLDC motors. These drivers integrate three half-bridges with 40V absolute maximum capability and a very low RDS(ON) of 95mΩ (high-side + low-side FETs). The MCF8316D drivers integrate power management circuits such as a voltage-adjustable buck regulator and a Low-Dropout (LDO) regulator that can be used to power external circuits. These drivers feature 8A peak high output current capability, 3% speed loop accuracy with an internal clock, and a dedicated DRVOFF pin to disable (Hi-Z) outputs. The MCF8316D drivers are used in applications such as small home appliances, dishwasher pumps, BLDC motor modules, and air purifiers.

The FOC algorithm is implemented in a fixed-function state machine, so no coding is required. The algorithm configuration is stored in non-volatile EEPROM, which allows the driver to function in stand-alone mode once the driver is configured. The MCF8316D drivers receive the speed command through an analog voltage, PWM input, frequency input, or I2C command.

Features

  • Three-phase BLDC motor driver with integrated sensorless motor control algorithm:
    • Code-free Field Oriented Control (FOC)
    • Speed, current, power, and voltage control
    • Forward and reverse windmilling support
    • Configurable power and speed limit
    • Lead angle adjustment for high efficiency
    • Improved acoustic performance with soft-start, soft-stop, and dead time compensation
    • Offline motor parameter measurement with Motor Parameter Extraction Tool (MPET)
    • Analog, PWM, frequency, or I2C based speed input
    • Configurable motor start-up and stop options
    • Flux weakening for high-speed operation
    • Anti-Voltage Surge (AVS) protection
    • Variable monitoring through DACOUT pins
  • RDS(ON) (H+L) low MOSFET on-state resistance at TA=25°C: 95mΩ (typical)
  • 4.5 to 35V operating voltage (40V absolute maximum)
  • 3% speed loop accuracy with internal clock and 1% with external clock reference
  • Configurable EEPROM with R/W security to store device configuration
  • Do not require external current sense resistors and use built-in current sensing
  • Built-in 3.3V and 20mA LDO regulator
  • Built-in 3.3V/5V and 170mA buck regulator
  • Dedicated DRVOFF pin to disable (Hi-Z) outputs
  • Spread spectrum, PWM dithering, and slew rate for EMI reduction
  • Suite of integrated protection functions:
    • Supply Under Voltage Lockout (UVLO)
    • Supply Over Voltage protection (OVP)
    • Motor lock detection
    • Configurable current limit
    • Thermal warning and shutdown (OTW/TSD)
    • Fault condition indication pin (nFAULT)
    • Optional fault diagnostics over I2C interface

Applications

  • Dishwasher pumps
  • Air purifiers
  • Humidifier fans
  • Small home appliances
  • Residential and living fans
  • BLDC motor modules

Block Diagram

Block Diagram - Texas Instruments MCF8316D Sensorless FOC BLDC Drivers

Simplified Schematic Diagram

Schematic - Texas Instruments MCF8316D Sensorless FOC BLDC Drivers
Đã phát hành: 2025-01-21 | Đã cập nhật: 2025-07-03