Texas Instruments MCT8315EVM Evaluation Module
Texas Instruments MCT8315EVM Evaluation Module offers three half-H-bridge integrated MOSFET drivers for sensorless trapezoidal control of a three-phase brushless DC (BLDC) motor. The device provides a 4.5V to 35V voltage range with a 5A peak current drive. The MCT8315A integrates a buck regulator that can support 200mA with a programmable regulated supply. The TI MCT8315EVM evaluation module includes an on-board MSP430 and MSP430FR2355, which are used to interface with the MCT8315EVM GUI.Features
- GUI available with full configuration and control
- Sensorless trapezoidal control
- 4.5V to 35V operation with 5A peak current drive
- 240mΩ (high-side plus low-side) integrated MOSFETs
- On-board MSP430 handles connectivity with the PC and GUI
Major Hardware Blocks
LEDs Diagram
Đã phát hành: 2023-01-31
| Đã cập nhật: 2023-02-20