Texas Instruments MSP-TS430RGE24A Target Development Board
Texas Instruments MSP-TS430RGE24A Target Development Board programs and debugs the MSP430FR2433 24-pin QFN package. The device uses the MSP430FR2433 MCU in-system to program through the JTAG interface or the Spy Bi-Wire (2-wire JTAG) protocol. Other features include a built-in ZIF socket on board, eight 20-pin headers, indicator LEDs, and a JTAG connector. The MSP430FR2433 microcontroller is not included.Features
- Socket Board to program and debug the 24-pin QFN package through the JTAG Interface
- Access to all device pins
- Indicator LEDs
- JTAG connector
Kit Contents
- Development board (MSP-TS430RGE24A) with a ZIF socket
- Eight 20 pin headers (4 male, 4 female)
- One 32.768 kHz crystal
- Does NOT include the MSP430FR2433 microcontroller
Bundles
Đã phát hành: 2017-12-27
| Đã cập nhật: 2022-07-18