Texas Instruments MSP430FR2000 & MSP430FR21xx Mixed Signal MCUs
Texas Instruments MSP430FR2000/MSP430FR21xx Mixed-Signal Microcontrollers (MCUs) are ultra-low-power, low-cost MCUs with memory sizes from 0.5KB to 4KB of FRAM unified memory. Each of these MCUs comes in several package options, including a small 3mm × 3mm VQFN package. The architecture, FRAM, and integrated peripherals, combined with extensive low-power modes, are optimized to achieve extended battery life in portable, battery-powered sensing applications.The MSP430FR2000 and MSP430FR21xx devices offer a migration path for 8-bit designs to gain additional features and functionality from peripheral integration and the data-logging and low-power benefits of FRAM. Existing designs using MSP430G2x MCUs can also migrate to the MSP430FR2000 and MSP430F21xx family to increase performance and get the benefits of FRAM.
Features
- Embedded microcontroller
- 16-Bit RISC Architecture up to 16MHz
- Wide supply voltage range from 3.6V down to 1.8V (Minimum supply voltage is restricted by SVS levels)
- Optimized low-power modes (at 3V)
- 120µA/MHz Active mode
- Standby
- 1µA LPM3.5 with VLO
- 1µA Real-Time Clock (RTC) counter (LPM3.5 With 32768Hz crystal)
- 34nA without SVS shutdown (LPM4.5)
- High-performance analog
- 8-Channel 10-bit Analog-to-Digital Converter (ADC)
- Integrated temperature sensor
- Internal 1.5V reference
- Sample-and-hold 200ksps
- Enhanced Comparator (eCOMP)
- Integrated 6-Bit DAC as reference voltage
- Programmable hysteresis
- Configurable high-power and low-power modes
- 8-Channel 10-bit Analog-to-Digital Converter (ADC)
- Low-Power Ferroelectric RAM (FRAM)
- Up to 3.75KB of nonvolatile memory
- Built-in Error Correction Code (ECC)
- Configurable write protection
- Unified memory of program, constants, and storage
- 1015 Write cycle endurance
- Radiation resistant and nonmagnetic
- Intelligent digital peripherals
- One 16-Bit timer with three capture/compare registers (Timer_B3)
- One 16-Bit counter-only RTC counter
- 16-Bit Cyclic Redundancy Checker (CRC)
- Enhanced serial communications
- Enhanced USCI A (eUSCI_A) supports UART, IrDA, and SPI
- Clock system
- On-chip 32kHz RC Oscillator (REFO)
- On-Chip 16MHz Digitally Controlled Oscillator (DCO) with Frequency-Locked Loop (FLL)
- ±1% Accuracy with on-chip reference at room temperature
- On-chip Very-Low-Frequency 10kHz Oscillator (VLO)
- On-Chip High-Frequency Modulation Oscillator (MODOSC)
- External 32kHz crystal oscillator (LFXT)
- Programmable MCLK Prescalar of 1 to 128
- SMCLK Derived from MCLK with programmable prescalar of 1, 2, 4, or 8
- General input/output and pin functionality
- 12 I/Os on 16-Pin package
- 8 Interrupt pins (4 Pins of P1 and 4 Pins of P2) can wake MCU from LPMs
- All I/Os are capacitive touch I/Os
- Development tools and software
- Free professional development environments
- Development kits (MSP-TS430PW20, MSP‑FET430U20, MSP‑EXP430FR2311, and MSP‑EXP430FR4133)
- Family members
- MSP430FR2111: 3.75KB of Program FRAM + 1KB of RAM
- MSP430FR2110: 2KB of Program FRAM + 1KB of RAM
- MSP430FR2100: 1KB of Program FRAM + 512 Bytes of RAM
- MSP430FR2000: 0.5KB of Program FRAM + 512 Bytes of RAM
- Package options
- 16-Pin: TSSOP (PW16)
- 24-Pin: VQFN (RLL)
Applications
- Appliance battery packs
- Smoke and heat detectors
- Door andwindow sensors
- Lighting sensors
- Power monitoring
- Personal care electronics portable
- Health and fitness devices
Block Diagram
Đã phát hành: 2017-09-20
| Đã cập nhật: 2025-04-16