Texas Instruments MSP430FR6972 16MHz Ultra-Low Power Microcontroller

Texas Instruments MSP430FR6972 16MHz Ultra-Low Power Microcontrollers consists of several devices featuring embedded nonvolatile FRAM. They include a 16-bit CPU, and different sets of peripherals targeted for various applications. The architecture, FRAM, and peripherals, combined with seven low-power modes, are optimized to achieve extended battery life in portable and wireless sensing applications. FRAM is a non-volatile memory that combines the speed, flexibility, and endurance of SRAM with the stability and reliability of flash, all at lower total power consumption. Texas Instruments MSP430FR6972 Microcontrollers are ideal for heat cost allocators, utility meters, portable medical equipment, and sensor management.

Features

  • Embedded Microcontroller
    • 16-bit RISC architecture up to 16MHz clock
    • Wide supply voltage range (1.8V to 3.6V)
  • Optimized Ultra-Low-Power Modes Active Mode
    • Approximately 100µA/MHz
    • 0.4µA (typical) standby (LPM3 With VLO)
    • 0.35µA (typical) Real-Time Clock (RTC) (LPM3.5)
    • 0.04µA (typical) shutdown rating (LPM4.5) 
  • Ultra-Low-Power Ferroelectric RAM (FRAM)
    • Up to 64KB of nonvolatile memory
    • Ultra-low power writes
    • Fast write at 125ns per word (64KB in 4ms)
    • Unified memory = program + data + storage in one single space
    • 1015 write cycle endurance
    • Radiation resistant and nonmagnetic
  • Intelligent Digital Peripherals
    • 32-bit hardware multiplier (MPY)
    • Three-channel internal direct memory access (DMA)
    • RTC with calendar and alarm functions
    • Five 16-bit timers with up to seven capture/compare registers
    • 16-bit and 32-bit cyclic redundancy checker (CRC16, CRC32)
  • High-Performance Analog
    • Up to 8-channel analog comparator
    • 12-bit Analog-to-Digital Converter (ADC) with internal reference and sample-and-hold and up to 8 external input channels
    • Integrated 116-segment LCD driver with contrast control
  • Code Security and Encryption
    • True random number seed for random number generation algorithm
    • Lockable memory segments for IP encapsulation and secure storage
  • Multifunction Input/Output Ports
    • All I/O pins support capacitive touch capability without need for external components
    • Accessible bit-, byte- and word-wise (in pairs)
    • Edge-selectable wakeup from LPM on ports P1, P2, P3, and P4
    • Programmable pullup and pulldown on all ports
  • Enhanced Serial Communication
    • eUSCI_A0 and eUSCI_A1 support
      • UART with automatic baud-rate detection
      • IrDA encode and decode
      • SPI at rates up to 10Mbps
    • eUSCI_B0 and eUSCI_B1 Support
      • I2C with multiple-slave addressing
      • SPI at rates up to 10Mbps
    • Flexible Clock System
      • Fixed-frequency DCO with 10 selectable factory-trimmed frequencies
      • Low-power low-frequency internal clock source (VLO)
      • 32kHz crystals (LFXT)
      • High-frequency crystals (HFXT)
  • Development Tools and Software
    • Free professional development environments with EnergyTrace++ technology for power profiling and debugging
    • Microcontroller development boards available

Applications

  • Heat cost allocators
  • Utility meters - electricity, water, and gas
  • Thermostats
  • Portable medical equipment
  • Sensor management
  • Weigh scales
Đã phát hành: 2015-08-31 | Đã cập nhật: 2025-04-16