Texas Instruments LMK03806 Ultra Low Jitter Clock Generator
Texas Instruments LMK03806 Ultra Low Jitter Clock Generator is capable of synthesizing 8 different frequencies on 14 outputs at frequencies of up to 2.6GHz. Each output clock is programmable in LVDS, LVPECL, or LVCMOS format. National Products from TI LMK03806 Ultra Low Jitter Clock Generator integrates a high performance integer-N PLL, low noise VCO, and programmable output dividers to generate multiple reference clocks for SONET, Ethernet, Fiber Channel, XAUI, Backplane, PCIe, SATA, and Network Processors from a crystal. NSC LMK03806 is ideal for use in ultra high-speed series interfaces in SONET/SDH as well as multi-gigabit Ethernet and fiber channel line cards.Features
- High performance, ultra low jitter clock generator
- Low Jitter
- <50fs jitter (1.875MHz-20MHz) at 312.5MHz Output Frequency
- <150fs jitter (12kHz-20MHz) at 312.5MHz Output Frequency
- Generates multiple clocks from a crystal or external clock
- 14 outputs with programmable output format (LVDS, LVPECL, CMOS)
- Up to 8 unique output frequencies
- Industrial Temperature Range: -40°C to +85°C
- Tunable VCO frequency from 2.37-2.6GHz
- 3.15V to 3.45V operation
Applications
- Ultra High-Speed Serial Interfaces in SONET/SDH
- Multi-Gigabit Ethernet and Fiber Channel Line Cards
- GPON OLT/ONU , High Speed Serial Interface such as PCIe, XAUI, SATA, SAS
- Baseband Units (BBUs) for RAN applications
- Clocking ADC and DACs
- Clocking DSP, Microprocessors, and FPGAs
Block Diagram
Đã phát hành: 2012-04-30
| Đã cập nhật: 2022-03-11