Texas Instruments OPA167x/OPA167x-Q1 Audio Operational Amplifiers

Texas Instruments OPA167x/OPA167x-Q1 Audio Operational Amplifiers offer higher system-level performance over legacy op amps commonly used in audio circuitry. These amplifiers achieve a low 4.5-nV/√Hz noise density and low distortion of 0.0001% at 1kHz, which improves audio signal fidelity. The OPA167x/OPA167x-Q1 also offers a rail-to-rail output swing within 800mV with a 2kΩ load, increasing headroom and maximizing dynamic range. Each device operates over a very wide supply range of ±2.25V to ±18V or 4.5V to 36V on only 2mA of supply current. This flexibility accommodates the power supply constraints of many types of audio products. These op amps are unity-gain stable and provide excellent dynamic behavior over a wide range of load conditions. This feature allows these devices to be used in many audio circuits. The Texas Instruments OPA167x-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • 4.5nV/√Hz at 1kHz low noise 
  • 0.0001% at 1kHz low distortion 
  • 114dB high open-loop gain 
  • 110dB high common-mode rejection 
  • 2mA per channel low quiescent current 
  • 10pA (typical) low input bias current 
  • 9V/µs slew rate 
  • 16MHz (G = 1) wide gain bandwidth 
  • Unity-gain stable
  • Rail-to-rail output
  • Wide supply range
    • ±2.25V to ±18V or 4.5V to 36V
  • Dual-channel and quad-channel versions
  • Small package sizes
    • Dual-channel: SO-8 and MSOP-8
    • Quad-channel: SO-14 and TSSOP-14

Applications

  • Analog signal conditioning
  • Analog and digital mixers
  • Audio effects pedals
  • A/V receivers
  • Car audio systems

Functional Block Diagram

Block Diagram - Texas Instruments OPA167x/OPA167x-Q1 Audio Operational Amplifiers
Đã phát hành: 2017-05-19 | Đã cập nhật: 2023-02-24