Texas Instruments OPA169x SoundPlus Dual Audio Op Amplifiers

Texas Instruments OPA169x SoundPlus™ Low-Power, Low-Noise, High-Performance Dual Bipolar-Input Audio Operational Amplifiers offer high-performance, low-power, and low-noise. The OPA169x provides a low 4.2nV/√Hz noise density and distortion of –127dB at 1kHz. The device features a rail-to-rail output swing to within 200mV of the power supplies with a 2kΩ load. This increases headroom and maximizes dynamic range. The OPA169x operational amplifiers operate over a wide supply range of ±1.75V to ±18V or 3.5V to 36V (on 650µA of supply current per channel). This allows excellent dynamic behavior over a wide range of load conditions and presents a unity-gain-stable device. Additionally, the OPA169x delivers a specified temperature range of –40°C to 125°C.

Features

  • 4.2nV/√Hz at 1kHz Low noise
  • –127dB at 1kHz Low distortion
  • 650µA per Channel low quiescent current
  • 23V/µs Slew rate
  • 5.1MHz Wide gain bandwidth
  • Unity-gain stable
  • Rail-to-Rail output
  • ±1.75V to ±18V, or 3.5V to 36V Wide supply range

Applications

  • Wireless microphones
  • Wireless audio monitoring systems
  • Portable radios and headsets
  • Portable audio effects processors
  • Portable recording systems
  • USB Audio peripherals

Block Diagram

Block Diagram - Texas Instruments OPA169x SoundPlus Dual Audio Op Amplifiers
Đã phát hành: 2018-07-17 | Đã cập nhật: 2022-12-07