Texas Instruments OPA521EVM Line Driver Evaluation Module (EVM)

Texas Instruments OPA521EVM Line Driver Evaluation Module (EVM) is a platform for evaluating the OPA521 2.5A narrowband line driver. The evaluation module circuit is in an AC-coupled inverting amplifier and powered by a single power supply. Access is provided to the Enable/Shutdown pin and Quiescent Current Consumption pin. The module has LEDs that provide a visual indication of circuit status.

Features

  • Easily configured in an inverting operational amplifier circuits
  • Pin-selectable quiescent current consumption
    • 58μA in Standby mode (typical)
    • 51mA for CENELEC Bands A, B, C, D (typical)
    • 78mA for FCC, ARIB STD-T84, FCC (typical)
  • Integrated power-line driver with thermal and overcurrent protection with LED indicators
  • Able to configure output current limit
Đã phát hành: 2018-07-24 | Đã cập nhật: 2023-01-31