Texas Instruments OPA547EVM Operational Amplifier Evaluation Module
Texas Instruments OPA547EVM Operational Amplifier Evaluation Module (EVM) is a platform for evaluating the OPA547 in a variety of circuit configurations. Circuit configurations include inverting/non-inverting gain, single/dual power supply, internal/external load, and external reference. Access is provided to the Enable/Shutdown pin and LEDs provide a visual indication of circuit status. A large heatsink is included that allows operation with a wide variety of loads. Surface mount pads are provided for small loads, and banana jacks will allow larger loads.Features
- Easily configured for most key operational amplifier circuits
- LED indicators for power on, enable/shutdown, and thermal shutdown
- Large heatsink allows operation with a wide variety of loads
- Surface mount pads are provided for small loads, and banana jacks allow larger loads
Đã phát hành: 2016-04-22
| Đã cập nhật: 2022-03-11